
BOAH242505NM | ||
---|---|---|
Digi-Key Part Number | 3299-BOAH242505NM-ND | |
Manufacturer | ||
Manufacturer Product Number | BOAH242505NM | |
Description | ANTENNA, OMNIDIRECTIONAL, 2.4-2. | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 2.45GHz 802.11ac Dome RF Antenna 2.4GHz ~ 2.5GHz 5dBi N Type Male Base Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 40 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | 802.11ac |
Resource Type | Link |
---|---|
Datasheets | BOAH Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $44.69000 | $44.69 |
10 | $41.69700 | $416.97 |
25 | $39.94920 | $998.73 |
100 | $36.20390 | $3,620.39 |
250 | $34.95548 | $8,738.87 |
Attribute | Description |
---|---|
Other Names | 3299-BOAH242505NM |
Standard Package | 1 |