BOA24004NF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOA58010NM

Digi-Key Part Number
3299-BOA58010NM-ND
Manufacturer
Manufacturer Product Number
BOA58010NM
Description
RF ANT 5.75GHZ WHIP STR N TYPE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
5.75GHz Bluetooth, Wi-Fi Whip, Straight RF Antenna 5.7GHz ~ 5.8GHz 10dBi N Type Male Connector Mount, Pole Mount
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
PCTEL, Inc.
Series
Package
Bag
Product Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.75GHz
Frequency Range
5.7GHz ~ 5.8GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
10dBi
Power - Max
20 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Connector Mount, Pole Mount
Height (Max)
17.600" (447.04mm)
Applications
Bluetooth, Wi-Fi
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.71.0000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$62.88000$62.88
10$59.06600$590.66
25$57.16080$1,429.02
100$52.96910$5,296.91
Manufacturers Standard Package