
BOA58006NF | ||
---|---|---|
Digi-Key Part Number | 3299-BOA58006NF-ND | |
Manufacturer | ||
Manufacturer Product Number | BOA58006NF | |
Description | RF ANT 5.75GHZ WHIP STR N TYPE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 5.75GHz Bluetooth, Wi-Fi Whip, Straight RF Antenna 5.7GHz ~ 5.8GHz 6dBi N Type Female Connector Mount, Pole Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.75GHz | |
Frequency Range | 5.7GHz ~ 5.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount, Pole Mount | |
Height (Max) | 7.290" (185.17mm) | |
Applications | Bluetooth, Wi-Fi |
Resource Type | Link |
---|---|
Datasheets | BOA Series |
Video File | Keeping Intelligent Transportation Systems Connected |
Featured Product | Industrial IoT |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $52.04000 | $52.04 |
10 | $48.89100 | $488.91 |
25 | $47.31360 | $1,182.84 |
100 | $43.84380 | $4,384.38 |
Attribute | Description |
---|---|
Other Names | 3299-BOA58006NF |
Standard Package | 1 |