
BOA34006NM | ||
---|---|---|
Digi-Key Part Number | 3299-BOA34006NM-ND | |
Manufacturer | ||
Manufacturer Product Number | BOA34006NM | |
Description | VENU CBRS HEAVY-DUTY OMNIDIRECT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 3.6GHz CBRS Whip, Straight RF Antenna 3.4GHz ~ 3.8GHz 6dBi N Type Male Base Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | - | |
Package | Bag | |
Product Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.6GHz | |
Frequency Range | 3.4GHz ~ 3.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 8.930" (226.82mm) | |
Applications | CBRS |
Resource Type | Link |
---|---|
Datasheets | BOA34006NF |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5A991G |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $41.28200 | $412.82 |
Attribute | Description |
---|---|
Other Names | 3299-BOA34006NM |
Standard Package | 1 |