
BMYD806M | ||
---|---|---|
Digi-Key Part Number | 3299-BMYD806M-ND | |
Manufacturer | ||
Manufacturer Product Number | BMYD806M | |
Description | RF ANT 851MHZ YAGI N TYPE F POLE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 851MHz ISM, LoRa, LPWAN Yagi, 11-Element RF Antenna 806MHz ~ 896MHz 12dBd N Type Female Pole Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 851MHz | |
Frequency Range | 806MHz ~ 896MHz | |
Antenna Type | Yagi, 11-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 12dBd | |
Power - Max | 200 W | |
Features | Cable - 609.6mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 36.000" (914.40mm) | |
Applications | ISM, LoRa, LPWAN |
Resource Type | Link |
---|---|
Datasheets | BMYD Series |
Video File | Keeping Intelligent Transportation Systems Connected |
Featured Product | Industrial IoT |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $215.06000 | $215.06 |
10 | $205.97200 | $2,059.72 |
25 | $201.42840 | $5,035.71 |
Attribute | Description |
---|---|
Other Names | 3299-BMYD806M |
Standard Package | 10 |