BMYD757K-DP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMYD806K-DP

Digi-Key Part Number
3299-BMYD806K-DP-ND
Manufacturer
Manufacturer Product Number
BMYD806K-DP
Description
RF ANT 838.5MHZ YAGI N TYP F POL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
838.5MHz ISM, LoRa, LPWAN Yagi, 7-Element RF Antenna 814MHz ~ 863MHz 12dBi N Type Female Pole Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PCTEL, Inc.
Series
-
Package
Box
Product Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
838.5MHz
Frequency Range
814MHz ~ 863MHz
Antenna Type
Yagi, 7-Element
Number of Bands
1
VSWR
1.5
Return Loss
14dB
Gain
12dBi
Power - Max
200 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
37.000" (939.80mm)
Applications
ISM, LoRa, LPWAN
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.71.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$358.66000$358.66
10$347.87400$3,478.74
25$345.17760$8,629.44
Additional Resources
AttributeDescription
Other Names3299-BMYD806K-DP
Standard Package1