Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

BMYD403K

DigiKey Part Number
3299-BMYD403K-ND
Manufacturer
Manufacturer Product Number
BMYD403K
Description
RF ANT 416.5MHZ YAGI N TYP F POL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
416.5MHz ISM, LoRa, LPWAN Yagi, 7-Element RF Antenna 403MHz ~ 430MHz 10dBd N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCTEL, Inc.
Series
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
416.5MHz
Frequency Range
403MHz ~ 430MHz
Antenna Type
Yagi, 7-Element
Number of Bands
1
VSWR
-
Return Loss
-
Gain
10dBd
Power - Max
250 W
Features
Cable - 609.6mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
44.000" (111.76cm)
Applications
ISM, LoRa, LPWAN
All prices are in USD
Box
QuantityUnit PriceExt Price
1$203.21000$203.21
10$194.62500$1,946.25
30$190.33233$5,709.97
Manufacturers Standard Package