
ASPG931 | ||
---|---|---|
Digi-Key Part Number | 3299-ASPG931-ND | |
Manufacturer | ||
Manufacturer Product Number | ASPG931 | |
Description | FIELD TUNE VHF/UHF WIDEBAND ANT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 925MHz Module RF Antenna 890MHz ~ 960MHz 1dBi N Type Female Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 925MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.400" (86.36mm) | |
Applications | - |
Resource Type | Link |
---|---|
Datasheets | ASP Transit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5A991G |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $41.98400 | $1,049.60 |
Attribute | Description |
---|---|
Other Names | 3299-ASPG931 |
Standard Package | 1 |