
AGPS26GMMSMA | ||
---|---|---|
Digi-Key Part Number | 3299-AGPS26GMMSMA-ND | |
Manufacturer | ||
Manufacturer Product Number | AGPS26GMMSMA | |
Description | RF ANT 1.575GHZ MOD SMA M GLASS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 1.575GHz GNSS, GPS Module RF Antenna 1.574GHz ~ 1.576GHz 3dBic SMA Male Glass | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBic | |
Features | Cable - 5.1816m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Glass | |
Height (Max) | 0.587" (14.90mm) | |
Applications | GNSS, GPS |
Resource Type | Link |
---|---|
Datasheets | AGPS26GMMSMA |
Video File | Keeping Intelligent Transportation Systems Connected |
Featured Product | Industrial IoT |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 7A994 |
HTSUS | 8529.10.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $46.81000 | $46.81 |
10 | $43.67000 | $436.70 |
25 | $41.84000 | $1,046.00 |
100 | $37.91750 | $3,791.75 |
250 | $36.61000 | $9,152.50 |
Attribute | Description |
---|---|
Other Names | 3299-AGPS26GMMSMA |
Standard Package | 1 |