3997D-HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3997D-HR
3997D-HR

3997D-HR

Digi-Key Part Number
3299-3997D-HR-ND
Manufacturer
Manufacturer Product Number
3997D-HR
Description
RF ANT 1.575GHZ MODULE MCX SCREW
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1.575GHz 2G, 3G, 5G, Cellular, GNSS, GPS, LTE Module RF Antenna 1.565GHz ~ 1.585GHz 3dBic, -2dBic MCX Stud, Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PCTEL, Inc.
Series
-
Package
Bulk
Product Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.565GHz ~ 1.585GHz
Antenna Type
Module
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
3dBic, -2dBic
Features
LNA, Filter
Termination
MCX
Ingress Protection
-
Mounting Type
Stud, Through Hole
Height (Max)
0.528" (13.42mm)
Applications
2G, 3G, 5G, Cellular, GNSS, GPS, LTE
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN7A994
HTSUS8529.10.9100
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$61.86000$61.86
10$58.11000$581.10
25$56.23520$1,405.88
100$52.11110$5,211.11
Additional Resources
AttributeDescription
Other Names3299-3997D-HR
Standard Package1