
3971D-HR-DH-W | ||
---|---|---|
Digi-Key Part Number | 3299-3971D-HR-DH-W-ND | |
Manufacturer | ||
Manufacturer Product Number | 3971D-HR-DH-W | |
Description | RF ANT 1.575GHZ DOME TNC F BRKT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 1.575GHz GNSS, GPS Dome RF Antenna 1.565GHz ~ 1.585GHz 3dBic, -2dBic TNC Female Bracket Mount, Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBic, -2dBic | |
Features | LNA, Filter | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount, Through Hole | |
Height (Max) | 1.732" (44.00mm) | |
Applications | GNSS, GPS |
Resource Type | Link |
---|---|
Datasheets | 3971D-HR-DH-W |
Video File | Keeping Intelligent Transportation Systems Connected |
Featured Product | Industrial IoT |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 7A994 |
HTSUS | 8529.10.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $99.91000 | $99.91 |
10 | $94.75600 | $947.56 |
25 | $92.17760 | $2,304.44 |
100 | $85.73180 | $8,573.18 |
Attribute | Description |
---|---|
Other Names | 3299-3971D-HR-DH-W |
Standard Package | 1 |