3961D-HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3961D-HR

Digi-Key Part Number
3299-3961D-HR-ND
Manufacturer
Manufacturer Product Number
3961D-HR
Description
RF ANT 1.575GHZ CER PATCH ADH
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
1.575GHz GNSS, GPS Ceramic Patch RF Antenna 1.565GHz ~ 1.585GHz 3dBic, -2dBic Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PCTEL, Inc.
Series
-
Package
Bulk
Product Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.565GHz ~ 1.585GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBic, -2dBic
Features
Cable - 150mm, LNA, Filter
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.303" (7.70mm)
Applications
GNSS, GPS
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN7A994
HTSUS8529.10.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$55.66000$55.66
10$52.28700$522.87
25$50.60040$1,265.01
100$46.88970$4,688.97
Additional Resources
AttributeDescription
Other Names3299-3961D-HR
Standard Package1