PCE-VE 200-SC | |
---|---|
DigiKey Part Number | 3208-PCE-VE200-SC-ND |
Manufacturer | |
Manufacturer Product Number | PCE-VE 200-SC |
Description | Semi-Flexible Camera Cable for P |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 1/8" 3.5" LCD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Camera Type | CMOS 1/8" | |
Magnification Range | - | |
Field of View | 0.59" ~ 3.94" (15mm ~ 100mm) | |
Working Distance | - | |
Illumination | LED (6) | |
Display Style | 3.5" LCD | |
Includes | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.45000 | $218.45 |