PCE-VE 180 | |
---|---|
DigiKey Part Number | 3208-PCE-VE180-ND |
Manufacturer | |
Manufacturer Product Number | PCE-VE 180 |
Description | INSPECTION CAMERA PCE-VE 180 |
Customer Reference | |
Detailed Description | Video Inspection System 3.5" LCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | 10.47" ~ 7.24" (266mm ~ 184mm) | |
Illumination | LED (2) | |
Display Style | 3.5" LCD | |
Includes | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $330.65000 | $330.65 |