PCE-VE 100N4 | |
---|---|
DigiKey Part Number | 3208-PCE-VE100N4-ND |
Manufacturer | |
Manufacturer Product Number | PCE-VE 100N4 |
Description | The multiway videoscope with a c |
Customer Reference | |
Detailed Description | Video Inspection System 3.5" IPS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Display Style | 3.5" IPS | |
Includes | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,800.30000 | $1,800.30 |