
PCE-PFG 500 | |
|---|---|
DigiKey Part Number | 3208-PCE-PFG500-ND |
Manufacturer | |
Manufacturer Product Number | PCE-PFG 500 |
Description | Durometer |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | kg, lb, N | |
Capacity | - | |
Accuracy | ±0.3% | |
Resolution | 0.1 | |
Display Type | TFT | |
Features | - | |
Sampling Rate (Per Second) | 500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $630.00000 | $630.00 |

