
PCE-MM 200UV | |
|---|---|
DigiKey Part Number | 3208-PCE-MM200UV-ND |
Manufacturer | |
Manufacturer Product Number | PCE-MM 200UV |
Description | UV Microscope |
Customer Reference | |
Detailed Description | Microscope, Digital 10x ~ 200x UV (365nm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 10x ~ 200x | |
Field of View | - | |
Working Distance | - | |
Illumination | UV (365nm) | |
Camera Type | - | |
Interface | USB | |
Includes | Adapters (2), Calibration Scale, Manual, Software, Tripod, USB Cable | |
Weight | - |
| Case: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.00000 | $174.00 |

