PCE-LCM 50 | |
---|---|
DigiKey Part Number | 3208-PCE-LCM50-ND |
Manufacturer | |
Manufacturer Product Number | PCE-LCM 50 |
Description | DIGITAL MICROSCOPE PCE-LCM 50 |
Customer Reference | |
Detailed Description | Video Inspection System 8.1x ~ 32.4x Optical, 1x ~ 10x Digital |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | 8.1x ~ 32.4x Optical, 1x ~ 10x Digital | |
Field of View | - | |
Working Distance | 3.56" (90.5mm) | |
Illumination | LED (29) | |
Display Style | - | |
Includes | - | |
Weight | - |