PE6089 | |
---|---|
DigiKey Part Number | 3985-PE6089-ND |
Manufacturer | |
Manufacturer Product Number | PE6089 |
Description | 2 Watt RF Load Up to 18 GHz With |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $191.99000 | $191.99 |
10 | $184.31000 | $1,843.10 |
25 | $176.63000 | $4,415.75 |
100 | $168.95000 | $16,895.00 |