PE45848 | |
---|---|
DigiKey Part Number | 3985-PE45848-ND |
Manufacturer | |
Manufacturer Product Number | PE45848 |
Description | SHV plug crimp right angle for R |
Customer Reference | |
Detailed Description | SHV Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 3500 V | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.11000 | $81.11 |
25 | $77.05360 | $1,926.34 |
50 | $72.99760 | $3,649.88 |
100 | $69.75280 | $6,975.28 |