ONE402MEA | ||
---|---|---|
Digi-Key Part Number | 1878-ONE402MEA-ND | |
Manufacturer | ||
Manufacturer Product Number | ONE402MEA | |
Description | RF TXRX MOD NAV CHAS AT&T VZN | |
Manufacturer Standard Lead Time | 56 Weeks | |
Detailed Description | Navigation GNSS, LTE Transceiver Module Integrated, Chip Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 4.5V ~ 30V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Tracker One |
Featured Product | Tracker One RF Transceiver Module |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $179.98760 | $8,999.38 |
Attribute | Description |
---|---|
Other Names | 1878-ONE402MEA 1878-ONE402M-ND |
Standard Package | 50 |