USD

100R30 SERIES
100R30-127B
Digi-Key Part Number
HF30U-05-ND
Manufacturer
Parlex USA LLC
Manufacturer Product Number
100R30-127B
Supplier
Description
CABLE FFC 30POS 1.00MM 5"
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Position Cable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Parlex USA LLC
Series
-
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Number of Conductors
30
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,275 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$5.94000$5.94
10$4.95000$49.50
25$4.29000$107.25
100$3.63000$363.00
250$3.07560$768.90
500$2.64000$1,320.00
1,000$2.31000$2,310.00
Additional Resources
AttributeDescription
Other Names
1.00MM-30-5-B
100-30-127B
100R30127B
1431-BYY0603LN
HF30U-05
Standard Package1