
DK-M-80-1824 | ||
---|---|---|
Digi-Key Part Number | 1944-DK-M-80-1824-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-M-80-1824 | |
Description | RF EMI SHIELDING MESH 24"X18" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | RF EMI Shielding Mesh WIN-Shield™ Stainless Steel Plated Blackened Copper 18.000" (457.20mm) X 24.000" (609.60mm) X 0.001" (0.03mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Parker Chomerics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Shielding Mesh | |
Shape | Sheet | |
Length | 24.000" (609.60mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.001" (0.03mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | - | |
Material | Stainless Steel Plated Blackened Copper | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | WIN-SHIELD Mesh |
Other Related Documents | Part Number Letter Document |
Environmental Information | Parker Chomerics Environmental Cert |
HTML Datasheet | WIN-SHIELD™ Mesh |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7419.80.5050 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $290.57000 | $290.57 |
10 | $278.29100 | $2,782.91 |
25 | $272.15240 | $6,803.81 |
Attribute | Description |
---|---|
Other Names | M-80-1824-DK 1944-DK-M-80-1824 1944-1130-ND 1944-1130 M-80-1824 |
Standard Package | 1 |