65-02-TC50-0180

DigiKey Part Number
1944-1097-ND
Manufacturer
Manufacturer Product Number
65-02-TC50-0180
Description
THERM-A-GAP TC50 5.2W/M-K 180CC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Silicone Putty 180cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Putty
Size / Dimension
180cc Cartridge
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
Gray
Thermal Conductivity
5.00W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
Shipped from DigiKey
Base Product Number
In-Stock: 131
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$209.78000$209.78
24$177.12417$4,250.98
48$170.68625$8,192.94
Manufacturers Standard Package