65-02-GEL45-0030 | |
---|---|
DigiKey Part Number | 1944-65-02-GEL45-0030-ND |
Manufacturer | |
Manufacturer Product Number | 65-02-GEL45-0030 |
Description | THERM-A-GAP GEL45 30CC EFD SYR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Black | |
Thermal Conductivity | 4.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.71000 | $51.71 |
10 | $45.76200 | $457.62 |
30 | $43.16433 | $1,294.93 |
60 | $41.59900 | $2,495.94 |
120 | $40.08900 | $4,810.68 |