65-02-GEL30-0030

DigiKey Part Number
1944-1137-ND
Manufacturer
Manufacturer Product Number
65-02-GEL30-0030
Description
THERM-A-GAP GEL30 3.5W/M-K 30CC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Silicone Gel 30cc Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Gel
Size / Dimension
30cc Syringe
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
Pink
Thermal Conductivity
3.50W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
Shipped from Digi-Key
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$55.51000$55.51
10$52.24500$522.45
25$48.98000$1,224.50
50$45.71460$2,285.73
100$44.08200$4,408.20