USD

65-00-TC50-0010
65-00-TC50-0010
Digi-Key Part Number
1944-1138-ND
Manufacturer
Parker Chomerics
Manufacturer Product Number
65-00-TC50-0010
Supplier
Description
THERM-A-GAP TC50 5.2W/M-K 10CC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Thermal Silicone Putty 10cc Syringe
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Parker Chomerics
Series
Part Status
Active
Type
Silicone Putty
Size / Dimension
10cc Syringe
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
Gray
Thermal Conductivity
5.00W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
Shipped from Digi-Key
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Price and Procurement

70 In Stock
Can ship immediately