65-00-T670-0080

DigiKey Part Number
1944-1058-ND
Manufacturer
Manufacturer Product Number
65-00-T670-0080
Description
T670 3W/M-K GREASE 80CC JAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Silicone Grease 227 grams
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
-
Packaging
Bulk
Part Status
Active
Type
Silicone Grease
Size / Dimension
227 grams
Usable Temperature Range
-58°F ~ 392°F (-50°C ~ 200°C)
Color
White
Thermal Conductivity
3.00W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
-58°F ~ 392°F (-50°C ~ 200°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Base Product Number
In-Stock: 18
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$114.93000$114.93
10$101.68900$1,016.89
25$96.84480$2,421.12
50$93.32860$4,666.43
100$89.93590$8,993.59
Manufacturers Standard Package