65-00-GEL45-0300 | |
---|---|
DigiKey Part Number | 1944-65-00-GEL45-0300-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GEL45-0300 |
Description | THERM-A-GAP GEL45 300CC CARTRIDG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 300cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 300cc Cartridge | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Black | |
Thermal Conductivity | 4.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $337.42000 | $337.42 |
24 | $284.86292 | $6,836.71 |