65-00-GEL30-0010 | |
---|---|
DigiKey Part Number | 1944-1136-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GEL30-0010 |
Description | THERM-A-GAP GEL30 3.5W/M-K 10CC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Pink | |
Thermal Conductivity | 3.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.98000 | $36.98 |
10 | $32.72800 | $327.28 |
25 | $31.17200 | $779.30 |
50 | $30.04280 | $1,502.14 |
100 | $28.95320 | $2,895.32 |
250 | $27.57140 | $6,892.85 |