65-00-CIP35-0200

DigiKey Part Number
1944-1092-ND
Manufacturer
Manufacturer Product Number
65-00-CIP35-0200
Description
THERM-A-FORM CIP35 POTTING 200CC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound, 2 Part 200cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound, 2 Part
Size / Dimension
200cc Cartridge
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
Green
Thermal Conductivity
3.50W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
-
Shipping Info
Shipped from Digi-Key
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$168.09000$168.09
10$156.88300$1,568.83
25$145.67720$3,641.93
50$142.87580$7,143.79