51-00-1035-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-00-1035-0000

Digi-Key Part Number
51-00-1035-0000-ND
Manufacturer
Manufacturer Product Number
51-00-1035-0000
Description
SILVER GLASS EMI SEALANT W/ PRIM
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF EMI EMI Conductive Sealant CHO-BOND® 1035 Silicone X X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Parker Chomerics
Series
Package
Bulk
Product Status
Active
Type
EMI Conductive Sealant
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
-
Material
Silicone
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3208.90.0000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$129.73000$129.73