USD

32023

32023

Digi-Key Part Number
32023PAR-ND
Manufacturer
Parallax Inc.
Manufacturer Product Number
32023
Supplier
Description
PROPELLER FLIP TRY-IT KIT
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
- Programming Language - Propeller Tool Starter Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Parallax Inc.
Series
Package
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Programming Language
Interconnect System
-
Suggested Programming Environment
Propeller Tool
Utilized IC / Part
Propeller
Included MCU/MPU Board(s)
-
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Available To Order

Additional Resources
AttributeDescription
Other Names32023PAR
Standard Package1
Kit Contents
Part No.Description
32123PROPELLER FLIP P8X32A EVAL BRD
27899SWITCH KEYPAD 16 KEY NON-ILLUM
28036FOUR DIRECTIONAL TILT SENSOR
800-00016JUMPER WIRE PREFORM 3" 10PCS