28150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28150

Digi-Key Part Number
28150-ND
Manufacturer
Manufacturer Product Number
28150
Description
BOARD OF EDUCATION BASIC STAMP
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
BASIC Stamp® Board of Education BASIC Stamp® PIC MCU 8-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Parallax Inc.
Series
Package
Bulk
Product Status
Active
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
PIC
Operating System
-
Platform
Utilized IC / Part
BASIC Stamp®
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
PBASIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$52.49000$52.49