USD

28033
28033
Digi-Key Part Number
28033PAR-ND
Manufacturer
Parallax Inc.
Manufacturer Product Number
28033
Supplier
Description
PIR MINI
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Sensor PIR (Passive Infrared) 144" (3.5m) 12'
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
144"" (3.5m) 12'
Output Type
Logic
Voltage - Supply
3V ~ 15V
Trigger Type
Internal
Features
-
Package / Case
-
Operating Temperature
0°C ~ 50°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

61 In Stock
Can ship immediately