
SBM845LSS_AY_00001 | ||
---|---|---|
Digi-Key Part Number | 3757-SBM845LSS_AY_00001CT-ND - Cut Tape (CT) 3757-SBM845LSS_AY_00001TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SBM845LSS_AY_00001 | |
Description | DIODE SCHOTTKY 45V 8A DO201AD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Diode 45 V 8A Through Hole DO-201AD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SBM845LSS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
10 | $0.99000 | $9.90 |
100 | $0.77180 | $77.18 |
500 | $0.63760 | $318.80 |
Qty | Unit Price | Ext Price |
---|---|---|
1,250 | $0.50336 | $629.20 |
2,500 | $0.48870 | $1,221.75 |
Attribute | Description |
---|---|
Other Names | 3757-SBM845LSS_AY_00001CT |
Standard Package | 1,250 |