SBM2045VDC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM2045VDC_R2_00001TR-ND - Tape & Reel (TR) 3757-SBM2045VDC_R2_00001CT-ND - Cut Tape (CT) 3757-SBM2045VDC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM2045VDC_R2_00001 |
Description | ULTRA LOW VF SCHOTTKY RECTIFIER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 320 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.03700 | $10.37 |
| 100 | $0.72890 | $72.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.56003 | $448.02 |
| 1,600 | $0.51979 | $831.66 |
| 2,400 | $0.49918 | $1,198.03 |
| 4,000 | $0.49275 | $1,971.00 |



United States