
PJS6413_S1_00001 | ||
---|---|---|
Digi-Key Part Number | 3757-PJS6413_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6413_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6413_S1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PJS6413_S1_00001 | |
Description | 20V P-CHANNEL ENHANCEMENT MODE M | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | P-Channel 20 V 4.4A (Ta) 2W (Ta) Surface Mount SOT-23-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 4.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 522 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PJS6413 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.33800 | $3.38 |
100 | $0.22980 | $22.98 |
500 | $0.17236 | $86.18 |
1,000 | $0.12928 | $129.28 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11850 | $355.50 |
Attribute | Description |
---|---|
Other Names | 3757-PJS6413_S1_00001CT |
Standard Package | 3,000 |