P6SMBJ48CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ48CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ48CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ48CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ48CA_R1_00001 |
Description | SURFACE MOUNT TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.13718 | $109.74 |
1,600 | $0.12300 | $196.80 |
2,400 | $0.11576 | $277.82 |
4,000 | $0.10762 | $430.48 |
5,600 | $0.10279 | $575.62 |
8,000 | $0.09809 | $784.72 |
20,000 | $0.08776 | $1,755.20 |
40,000 | $0.08137 | $3,254.80 |
80,000 | $0.07650 | $6,120.00 |