
MB29_R1_00001 | ||
---|---|---|
Digi-Key Part Number | 3757-MB29_R1_00001TR-ND - Tape & Reel (TR) 3757-MB29_R1_00001CT-ND - Cut Tape (CT) 3757-MB29_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MB29_R1_00001 | |
Description | DIODE SCHOTTKY 90V 2A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Diode 90 V 2A Surface Mount SMB (DO-214AA) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB (DO-214AA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MB24 - MB220 |
PCN Design/Specification | Name Change 3-22-23 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.31500 | $3.15 |
100 | $0.15890 | $15.89 |
Qty | Unit Price | Ext Price |
---|---|---|
800 | $0.12963 | $103.70 |
1,600 | $0.09618 | $153.89 |
2,400 | $0.08091 | $194.18 |
5,600 | $0.07736 | $433.22 |
20,000 | $0.06690 | $1,338.00 |
40,000 | $0.06565 | $2,626.00 |
80,000 | $0.05436 | $4,348.80 |
Attribute | Description |
---|---|
Other Names | 3757-MB29_R1_00001CT 3757-MB29_R1_00001TR 3757-MB29_R1_00001DKR |
Standard Package | 800 |