GBL810_T0_00601

DigiKey Part Number
3757-GBL810_T0_00601-ND
Manufacturer
Manufacturer Product Number
GBL810_T0_00601
Description
GBL PACKAGE, 8A/1000V LOW VF BRI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBL-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBL
Supplier Device Package
GBL-2
Base Product Number
All prices are in USD
3757-GBL810_T0_00601-ND
QuantityUnit PriceExt Price
1$0.73000$0.73
25$0.60760$15.19
100$0.44090$44.09
500$0.36836$184.18
1,000$0.31350$313.50
2,000$0.27922$558.44
5,000$0.26452$1,322.60
10,000$0.24493$2,449.30
Manufacturers Standard Package