UXPPWH2 is Obsolete and no longer manufactured.
Direct

UXPPWH2 | ||
---|---|---|
Digi-Key Part Number | UXPPWH2-ND | |
Manufacturer | ||
Manufacturer Product Number | UXPPWH2 | |
Description | ZONE CORD, CAT 6A SD, UTP SOLID | |
Detailed Description | Modular Cable | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
PCN Obsolescence/ EOL | Mult Devices EOL 26/Apr/2018 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 61305623582 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UZPPWH2 | Panduit Corp | 0 | UZPPWH2-ND | $0.00000 | Direct |