
UTP28X31 | ||
---|---|---|
Digi-Key Part Number | UTP28X31-ND | |
Manufacturer | ||
Manufacturer Product Number | UTP28X31 | |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Modular Cable | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
PCN Packaging | Packaging chg 29/JUN/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $49.27800 | $492.78 |
Attribute | Description |
---|---|
Other Names | 7498310551 |
Standard Package | 1 |