
UICMPPA24BLY | ||
---|---|---|
Digi-Key Part Number | UICMPPA24BLY-ND | |
Manufacturer | ||
Manufacturer Product Number | UICMPPA24BLY | |
Description | PATCH PANEL, 24 PORT, ANGLED, UL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
PCN Other | Removal of metric screws 01/Mar/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $125.55000 | $125.55 |
10 | $121.95900 | $1,219.59 |
25 | $118.37160 | $2,959.29 |
50 | $114.78440 | $5,739.22 |
100 | $111.19750 | $11,119.75 |
Attribute | Description |
---|---|
Other Names | 7498305970 -3255-UICMPPA24BLY |
Standard Package | 1 |