
TDP43HET | |
---|---|
DigiKey Part Number | 298-TDP43HET-ND |
Manufacturer | |
Manufacturer Product Number | TDP43HET |
Description | 300 DPI PRINTER W/EASY-MARK LABL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi | |
Includes | Driver Disk, Power Cord, Quick Start Card, Ribbon, USB Cable | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,937.57000 | $2,937.57 |
10 | $2,728.17100 | $27,281.71 |
25 | $2,661.88000 | $66,547.00 |