SBCT6-C is Obsolete and no longer manufactured.

SBCT6-C | ||
---|---|---|
Digi-Key Part Number | 298-15826-ND | |
Manufacturer | ||
Manufacturer Product Number | SBCT6-C | |
Description | CBL CLAMP GROUNDING SILVER | |
Detailed Description | Cable Clamp, Grounding Silver 0.210" (5.33mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | Split Bolt | |
Opening Size | 0.210" (5.33mm) | |
Mounting Type | - | |
Material | Copper, Tin Plated | |
Color | Silver | |
Length | - | |
Width | 0.490" (12.44mm) | |
Height | 1.100" (27.94mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | Mult DEV EOL 04/Jun/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7419.80.5050 |
Attribute | Description |
---|---|
Other Names | SBCT6-C-ND 07498370768 298-15826 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SBC6S-C | Panduit Corp | 67 | 298-15820-ND | $4.96000 | Similar |