SBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC6S-C

Digi-Key Part Number
298-15820-ND
Manufacturer
Manufacturer Product Number
SBC6S-C
Description
CBL CLAMP GROUNDING COPPER
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Clamp, Grounding Copper 0.160" (4.06mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Active
Type
Clamp, Grounding
Type Attributes
Split Bolt
Opening Size
0.160" (4.06mm)
Mounting Type
-
Material
Copper
Color
Copper
Length
-
Width
0.410" (10.41mm)
Height
0.950" (24.13mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Corrosion Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7419.80.5050
67 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.96000$4.96
10$4.82700$48.27
25$4.69320$117.33
50$4.55900$227.95
100$4.42490$442.49
500$4.29082$2,145.41
1,000$4.15673$4,156.73
Manufacturers Standard Package