
QXRBCBCBXX44 | ||
---|---|---|
Digi-Key Part Number | QXRBCBCBXX44-ND | |
Manufacturer | ||
Manufacturer Product Number | QXRBCBCBXX44 | |
Description | QN CABLE ASSEMBLY, CAT 6A (SD), | |
Detailed Description | Modular Cable | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Attribute | Description |
---|---|
Other Names | 7498348844 |
Standard Package | 1 |