
QPPEDGDW1M | ||
---|---|---|
Digi-Key Part Number | QPPEDGDW1M-ND | |
Manufacturer | ||
Manufacturer Product Number | QPPEDGDW1M | |
Description | QN PLUG PACK ASMBLY, 8 PACK, IG | |
Detailed Description | Modular Cable | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
PCN Other | Multiple Devices 01/Mar/2019 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Attribute | Description |
---|---|
Other Names | 7498309588 |
Standard Package | 1 |