PWB4X12EZ

DigiKey Part Number
298-PWB4X12EZ-ND
Manufacturer
Manufacturer Product Number
PWB4X12EZ
Description
WIRE BASKET 4" H X 12" W, ZINC P
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Duct Silver Slotted (Raceway), Wire Basket Bracket Mount 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Wire Basket
Height
4.000" (101.60mm)
Length
10.00' (3.05m)
Width
12.000" (304.80mm)
Mounting Type
Bracket Mount
Features
-
Material
Steel
Color
Silver
In-Stock: 8
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$140.29000$140.29
10$130.41800$1,304.18
25$126.67280$3,166.82
50$123.90600$6,195.30
100$121.19530$12,119.53
250$117.69572$29,423.93
500$115.11160$57,555.80
Manufacturers Standard Package